PDP SEO Portlet

770834-1

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770834-1
Secondary Manufacturer Part#: 770834-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
17.25 x 2.67 x 19.3 mm
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
0+
$0.00000