PDP SEO Portlet

770581-1

Connector Housing, Mini Universal MATE-N-LOK, Plug, 12 Ways, 4.14 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 770581-1
Secondary Manufacturer Part#: 770581-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770581-1 is a 12-position 2-row white Plug Housing, made of nylon 6/6 and used with mini-Universal MATE-N-LOK cap Housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.

  • UL94V-0 Flammability rating
  • 600V Operating voltage
  • -20 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
Cable Mount
-55 to 105 °C
4.1400 mm
23.83 mm
26.54 x 23.83 x 15.19 mm
15.19 mm
26.54 mm
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
0+
$0.00000