PDP SEO Portlet

770090-1

Conn Housing PL 6 POS 5.03mm ST Individual

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770090-1
Secondary Manufacturer Part#: 770090-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized
  • Cavity identification
  • Low contact-mating force
  • Dual locking lances
  • Detent and positive locking
  • Contacts available in brass and phosphor bronze with tin and gold plating
  • Freehanging styles
  • “F” crimp contacts
  • Applicator and hand tool available
  • Economical commercialgrade connectors
  • Compatible with high-speed application machinery and competitive soft shells
  • Wire range 24 to 14 AWG [0.2 to 2 mm2]
  • Accepts wires with insulation diameters as large as .535 [13.59]
  • Housings available in 6 (Matrix) positions
  • .093 plug and receptacle housings accept pin or socket contacts. The preferred convention is to use socket contacts with receptacle housings
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
5.0300 mm
24.64 mm
18.67 x 24.64 x 13.59 mm
13.59 mm
18.67 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000