770028-1
Connector Housing, Universal MATE-N-LOK, Receptacle, 9 Ways, 6.35 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770028-1
Secondary Manufacturer Part#: 770028-1
- RoHS 10 Compliant
- Tariff Charges
A mated assembly consists of a plug and a cap connector. Each connector includes a front and a rear housing section that latch together to protect the enclosed pin and socket contacts.
These connectors are intermateable with conventional Universal MATE--N--LOK connectors and headers, so long as both connectors have an identical number of circuit positions and housing configuration (matrix vs in--line), with a pin contact mating to a socket contact.
- High reliability
- For use where repair or replacement would be difficult
- Pins and sockets can be intermixed in the same housing
- Available in 2 through 15 circuit sizes for freehanging or panel mount wire-to-wire connection
- Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
- Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
- Polarized housings available in UL94V-0 flammability rated material
- Enclosed contacts for shock protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -55 to 120 °C | ||
| 6.3500 mm | ||
| 22.99 mm | ||
| 22.99 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |