PDP SEO Portlet

770026-1

Conn Housing RCP 4 POS 6.35mm ST

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770026-1
Secondary Manufacturer Part#: 770026-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 2 through 15 circuit sizes for freehanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
6.3500 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000