PDP SEO Portlet

770016-1

Conn Housing PL 5 POS 6.35mm Crimp ST

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 770016-1
Secondary Manufacturer Part#: 770016-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK II connectors is limited by the maximum operating temperature of the housings which is 120°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

  • 5 position front and rear plug housing kit
  • 0.25 [6.35mm] centerline spacing
  • High reliability
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Free hanging or panel mount option
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
6.3500 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000