7391-BCE-S-005-000
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: 7391-BCE-S-005-000
Secondary Manufacturer Part#: 7391-BCE-S-005-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1%, ± 1.5% | ||
| 16 | ||
| 0.29 | ||
| -0.29 | ||
| 105 °C | ||
| -40 °C | ||
| I2C | ||
| Dual Barbed Axial Port | ||
| Differential | ||
| SM7000 Series | ||
| SOIC | ||
| Surface Mount | ||
| Analog, Digital |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85429000 |
| Schedule B: | 85429000 |