PDP SEO Portlet

727844-000

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 727844-000
Secondary Manufacturer Part#: 727844-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
-55 to 150 °C
Tin
105.92 mm
105.92 mm
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:140  Mult:10  
USD $: