PDP SEO Portlet

725964-2

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.5 mm, Tin, FASTON 250 Series"

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 725964-2
Secondary Manufacturer Part#: 725964-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.

  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
6.3 mm
16.5 x 6.3 mm
16.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 445 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000