7-2340321-3
Connector Card Edge Receptacle 168 Position Straddle Surface Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 7-2340321-3
Secondary Manufacturer Part#: 7-2340321-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 2.36 mm | ||
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| PCB Mount | ||
| Copper Alloy | ||
| 0.76µm Gold Plated Contacts | ||
| Surface Mount Straddle | ||
| 168 | ||
| SLIVER 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | null |