7-2176653-6
Surface Mount MELF Resistor, 6.81 kOhm, ± 0.1%, 400 mW, Thin Film
Manufacturer:TE Connectivity
Product Category:
Resistors, Fixed Resistors, MELF Resistors
Avnet Manufacturer Part #: 7-2176653-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| null | ||
| 400 mW | ||
| NEOHM? SMA-Q Series | ||
| AEC-Q200 | ||
| 6.81 kohm | ||
| ± 0.1% | ||
| MELF 0204 [3715 Metric] | ||
| Thin Film | ||
| ± 25ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |