PDP SEO Portlet

7-188275-6

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight, Micro-MaTch

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 7-188275-6
Secondary Manufacturer Part#: 7-188275-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micro-MaTch SMD Female-on-Board connectors from TE Connectivity are designed for standard reflow and infrared solder processes (FULL SMD). Polarization is accomplished by housing therefore no polarization holes in PC board are required. The contact is designed with an additional spring to compensate for differences in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.

  • Tin-plated contact design
  • One of the smallest systems available at 1.27mm
  • Guaranteed minimum contact force of 2N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts - No bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment

Technical Attributes

Find Similar Parts

Description Value
Polyamide 46
Straight
Socket
Phosphor Bronze
Tin
Receptacle
Red
Tin Over Nickel
260
1.5 A
Surface Mount
6
2
-40 to 105 °C
2.5400 mm
7 mm
9.7 x 7 x 5.3 mm mm
5.3 mm
9.7 mm
188275
Solder
Socket Strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 230 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
0+
$0.00000