PDP SEO Portlet

7-1437565-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-1437565-1
Secondary Manufacturer Part#: 7-1437565-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Phosphor Bronze
Silver
50 mA
24 V
100000 Cycles
Surface Mount
1.57 N
-35 to 85 °C
T/R
SPST
OFF (ON)
Gull Wing
Micro-Miniature

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000