PDP SEO Portlet

7-1393028-2

Relay SSR 44mA 15V DC-IN 5(RMS)A 280(RMS)V AC-OUT 4-Pin Slim Line

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: 7-1393028-2
Secondary Manufacturer Part#: 7-1393028-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Slim line .4” (10.16mm) thick package
  • Foot print same as .6” (15.24mm) thick package
  • 4,000V rms optical isolation
  • Color coded by function
  • High immunity to false operation
  • Series compatible
  • Output modules can be controlled from sinking or sourcing logic
  • Compatible with 2IOM series mounting boards

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
5(RMS) A
4Slim Line
4
43.18 x 10.16 x 25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000