PDP SEO Portlet

66597-2

Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 14 AWG, 18 AWG

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66597-2
Secondary Manufacturer Part#: 66597-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
16
Pin
Gold
Cable Mount
29.4 x 2.9 x 2.9 mm
Type III+
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000