PDP SEO Portlet

66506-3

D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66506-3
Secondary Manufacturer Part#: 66506-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66506-3 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.

  • Insulation support

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.6 mm²
D-Subminiature Connector
Brass
Gold Flash Over Nickel
20
Signal
Pin
Gold Over Nickel
20 mOhm
2 A
Cable Mount
-55 to 105 to 105 °C
0.76 um
14.86 x 2.67 mm
66506
0
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
0+
$0.00000