PDP SEO Portlet

66504-3

D Sub Contact, CPC Connectors, AMPLIMITE HDP-20, Socket (Female), Phosphor Bronze

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66504-3
Secondary Manufacturer Part#: 66504-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66504-3 is a crimp snap-in Socket Contact with gold mating area plating phosphor bronze base. It is suitable for use with the AMPLIMITE HDP-20 and CPC connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.6 mm²
Wire to Board Housing
Phosphor Bronze
Gold Over Nickel
20
Signal
Socket
Gold Over Nickel
2 A
Cable Mount
-55 to 105 to 105 °C
0.76 um
14.1 x 2.67 mm
66504
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
0+
$0.00000