66183-1
Contact SKT Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 66183-1
Secondary Manufacturer Part#: 66183-1
- RoHS 10 Compliant
- Tariff Charges
- 13A Test current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Bright Tin-Lead | ||
| 16 | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 20.96 x 2.92 x 2.67 mm | ||
| Type III+ | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |