PDP SEO Portlet

6609047-1

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609047-1
Secondary Manufacturer Part#: 6609047-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior common-mode and premium differential-mode attenuation
  • Smaller package sizes than the EP Series
  • Size and cost-effective
  • ET models can help meet very low leakage current requirements

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
57.7 mm
119.1 x 57.7 x 45.7 mm
45.7 mm
119.1 mm
No
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:16  Mult:16  
USD $:
16+
$58.37143
32+
$54.48000
48+
$53.06494
80+
$51.72152
160+
$50.44444
400+
$49.22892
800+
$48.07059