PDP SEO Portlet

6609007-3

Filtered IEC Power Entry Module, IEC C20, General Purpose, 20 A, 250 VAC

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6609007-3
Secondary Manufacturer Part#: 6609007-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20EEJ1 is a 20A IEC Filter designed to keep up with the demand for higher current equipment. The 6609007-3 enhanced EMI inlet filter is suitable for use in higher current power supplies and computing equipment, which consist of work stations, base stations and server applications. The performance has been enhanced to meet the needs for more attenuation. It is also has an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground.

  • Enhanced two element circuit provides medium attenuation to 30MHz
  • Compact EMI filter with IEC 60320-1 C20 Inlet
  • Supersedes most ED Series versions
  • -10 to 40°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
51.76 x 54.61 x 24.38 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8548900100
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
0+
$0.00000