PDP SEO Portlet

647879-1

Contact PIN Crimp ST Cable Mount Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 647879-1
Secondary Manufacturer Part#: 647879-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 647879-1 is a pin/socket Power Contact made of copper with silver plated finish. It accepts 12 to 10AWG wire size. The cold-headed crimp contact is suitable for AMP Power Series 50 connectors.

  • 600VAC/DC Operating voltage
  • 41A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
Pin
Cable Mount
31.24 mm
50 AMP
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:30000  Mult:2000  
USD $:
0+
$0.00000