PDP SEO Portlet

6469048-1

Connector, HM-Zd, 80 Contacts, 2.5 mm, Header, Press Fit, 8 Rows

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6469048-1
Secondary Manufacturer Part#: 6469048-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-PACK HM-Zd connector system is a high speed, differential connector system, which is compatible with the Z-Pack 2mm HM connector line. Z-PACK HM-Zd connector provides Z-PACK 2mm HM Connector users with a migration pathe for serial switching applications from 3.125 Gb/s to 10+ Gb/s.

The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50 [.0569 x .098] row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.

  • Z-PACK HM-Zd connector is an extension of the Z-PACK 3mm HM product line
  • Designed specifically for high speed differential applications
  • A modular connector system with a standard module size of 25.00 [.984]
  • Column Count : 10
  • Signals : 80
  • Grounds : 40
  • Contact pitch is 1.50 [.059] within a pair and 3.00 [.118] pair to pair within a column; column to column pitch is 2.50 [.098]
  • Card Pitch is less than 25.40 [1.000] for 4 pair headers
  • Available in three versions:
    • 4 Signal contact pairs per column (40 pairs per 25.00 [.984] compatible with 8 row Z-Pack 2mm HM connector
  • Available in vertical receptacles Assemblies
  • Optimized footprint for improved electrical performance and ease of trace routing (unobstructed routing channels on both daughtercard and backplane)
  • Pin header and receptacle have the exact same footprint to simplify PC board layout
  • Designed to meet Telcordia re

Technical Attributes

Find Similar Parts

Description Value
Right Angle
80
8
6469048

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
0+
$0.00000