PDP SEO Portlet

644753-6

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 644753-6
Secondary Manufacturer Part#: 644753-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Tin
Header
Natural
Tin
265
Through Hole
-55 to 105 °C
3.9600 mm
7.62 mm
23.77 x 7.62 x 13.33 mm
13.33 mm
23.77 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: