PDP SEO Portlet

643075-6

防尘盖/罩, Strain Relief Cover, AMP MTA-100 Series Connectors, 尼龙(聚酰胺)主体

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 643075-6
Secondary Manufacturer Part#: 643075-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 643075-6 is a 6-position Strain Relief Cover made of nylon body and white in color. It is suitable for use with the MTA-100, CST-100 II, SL-156 and AMP Economy Power (EP) connectors. It features closed end cover style.

  • UL94V-2 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
8.76 mm
15.24 x 8.76 x 8.64 mm
8.64 mm
15.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000