PDP SEO Portlet

640467-1

Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 电源连接器
Avnet Manufacturer Part #: 640467-1
Secondary Manufacturer Part#: 640467-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PC Board Vertical Socket Headers
  • 5 Circuit, In-Line
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertic

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
0+
$0.00000