PDP SEO Portlet

640250-2

Connector Housing, SL-156 Series, Socket, 2 Ways, 3.96 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640250-2
Secondary Manufacturer Part#: 640250-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640250-2 is a 2-position 1-row receptacle Crimp Housing with socket type contacts, locking ramp mating retention and keyed mating alignment. This crimp housing is made from standard glass-filled nylon. It is suitable for use with SL-156 series contacts.

  • 250VAC Operating voltage
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
-55 to 105 °C
3.9600 mm
16.76 mm
7.82 x 16.76 x 7.27 mm
7.27 mm
7.82 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:50000  Mult:25000  
USD $:
0+
$0.00000