PDP SEO Portlet

63982-1

Quick Disconnect Terminal 2.42mm² 12.45mm 7.92mm Tin Over Copper/Tin Over Nickel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63982-1
Secondary Manufacturer Part#: 63982-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 63982-1 is a FASTON .187 stud hole straight Tab Terminal made of brass with tin-plated finish. It is suitable for use with printed circuit board.

  • Insulated wire support

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
-30 to 110 °C
Tin Over Copper|Tin Over Nickel
7.92 mm
8.64 x 7.92 mm mm
8.64 mm
63982
2.41 mm²
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000