PDP SEO Portlet

63900-1

Tab Terminal M 12.62mm 7.11mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63900-1
Secondary Manufacturer Part#: 63900-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
7.11 mm
12.62 x 7.11 mm
12.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 197 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.12628
40000+
$0.12453
60000+
$0.12282
100000+
$0.12116
200000+
$0.11797
500000+
$0.11495
1000000+
$0.11208