PDP SEO Portlet

62998-2

Quick Disconnect Terminal 8-10AWG RCP 19.69mm 10.67mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62998-2
Secondary Manufacturer Part#: 62998-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .250 sizes
  • Style : A
  • Available in 10-8 AWG wire ranges
  • Insulation Diameter : .230 - .280, 5.84 - 7.11
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
10.67 mm
19.69 x 10.67 mm
19.69 mm
5.16 mm²
10 to 8, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 211 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000