61499-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 5 mm, Tin"
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 61499-1
Secondary Manufacturer Part#: 61499-1
- RoHS 10 Compliant
- Tariff Charges
The 61499-1 is a Quick Disconnect Male Terminal made of brass with tin plated finish. The FASTON series uninsulated stud mount tab supports 45° terminal angle and dimple (both sides).
- Single connection capacity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Tin | ||
| 7.49 mm | ||
| 15.14 x 7.49 mm | ||
| 15.14 mm | ||
| 5.16 mm² |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |