PDP SEO Portlet

61386-1

Ring Tongue Terminal 16-20AWG 11.68mm 5.59mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 61386-1
Secondary Manufacturer Part#: 61386-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.59 mm
11.68 x 5.59 mm
11.68 mm
2.84 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:50000  Mult:25000  
USD $:
0+
$0.00000