60621-1
Quick Disconnect Terminal 16-20AWG F 14.9mm 5.6mm Nickel Strip
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 60621-1
Secondary Manufacturer Part#: 60621-1
- RoHS 10 Compliant
- Tariff Charges
Premier line straight receptacles. Receptacles available in 0.187 size. Available in 20-16 AWG wire ranges. Receptacles mate with 0.020 thick tabs. Base material is steel with nickel plating. Designed and manufactured to meet CSA C22.2 specifications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Nickel | ||
| Nickel | ||
| 5.6 mm | ||
| 14.9 x 5.6 mm | ||
| 14.9 mm | ||
| 2.4 mm² | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |