60413-1
Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.49mm Tin Strip
- RoHS 10 Compliant
- Tariff Charges
- Used for single and multiple connections
- 250 Series Receptacles without Mating Dimple (For use with multiple circuit connectors)
- Fits Tab : .032 [0.81]
- Stock Thickness : .012 [0.30]
- Wire Range (AWG) : 22 - 18
- Insulation Diameter : .060 - .100, 1.52 - 2.54
- Material : Tin
- Finish : Brass
- Receptacles and tabs available for 6.3 mm size (.250 Series)
- Receptacles mate with 0.5 and 0.8 thick tabs
- IEC 60335-1, Glow Wire 750° No Flame housings available
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Tin | ||
| 7.49 mm | ||
| 19.05 x 7.49 mm | ||
| 19.05 mm | ||
| 5.16 mm² | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |