PDP SEO Portlet

60-0070-011-000

Circular Contact Socket Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60-0070-011-000
Secondary Manufacturer Part#: 60-0070-011-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.24 to 1 mm²
Brass
Gold Over Nickel
Signal
Circular Connectors
Socket
Gold Over Nickel
10 A
Cable Mount
0.2 um
2.7 x 14 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 198 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: