PDP SEO Portlet

6-440129-4

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-440129-4
Secondary Manufacturer Part#: 6-440129-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
2.0000 mm
6.9 mm
9.8 x 6.9 x 4.5 mm
4.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
0+
$0.00000