6-1393243-8
Power Relay DPDT 400VAC 24VDC Through Hole Box/Tube
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1393243-8
Secondary Manufacturer Part#: 6-1393243-8
- RoHS 10 Compliant
- Tariff Charges
The RT424024 is a through hole PCB power relay used for general purpose applications. This relays are used in boiler control, timers, garage door control, POS automation and interface modules.
- 8A, pinning 5mm, flux proof version
- 2 form C (CO) contacts
- 5KV/10mm isolation between coil and contact
- Compliance to VDE, UL and CSA standards
- Class F coil isolation
- Ambient temperature up to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.67 mA | ||
| 1.44 kOhm | ||
| DPDT | ||
| Silver Nickel | ||
| 24 V | ||
| 260 °C | ||
| 400 V | ||
| 8 A | ||
| 16.8 Vdc | ||
| 2 kVA | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 8 ms | ||
| -40 to 85 to 85 °C | ||
| 8 | ||
| 29 x 12.7 x 15.7 mm | ||
| Non-Latching | ||
| RT2 | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |