PDP SEO Portlet

583859-3

Conn Housing RCP 44 POS 3.96mm Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 583859-3
Secondary Manufacturer Part#: 583859-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
3.9600 mm
19.05 mm
108.73 x 19.05 x 11.1 mm
11.1 mm
108.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
0+
$0.00000