5787446-1
Battery Contact, Through Hole, Brass, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 5787446-1
Secondary Manufacturer Part#: 5787446-1
- RoHS 10 Compliant
- Tariff Charges
The 5787446-1 is a 5-way Battery Header for 5mm pitch battery plug assemblies. It has vertical mount angle and retentive solder mount type with through hole terminal. Polyphthalamide construction, UL94V-0 rated, black housing and brass, plated 0.0001-inch minimum tin on solder tail over 0.000075-inch minimum nickel overall contacts.
- Tin-plated solder tail
- 2.54µm Contact mating area plating thickness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin-Lead | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |