5749266-1
Conn Mini DIN Circular Socket 6 POS Solder RA Through Hole 6 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 5749266-1
Secondary Manufacturer Part#: 5749266-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| 30 V | ||
| 0.5 A | ||
| Through Hole | ||
| 6 | ||
| 1 | ||
| 6 | ||
| -55 to 105 °C | ||
| 12.83 mm | ||
| 14 x 12.83 x 13 mm mm | ||
| 13 mm | ||
| 14 mm | ||
| 5749266 | ||
| No | ||
| Solder | ||
| Mini DIN Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |