5748677-2
Cable Clamp for AMPLIMITE Series D-Subminiature Connectors Thermoplastic Black
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 5748677-2
Secondary Manufacturer Part#: 5748677-2
- RoHS 10 Compliant
- Tariff Charges
The 5748677-2 is a 15-position shielded D-sub Backshell with Grommets and is made of metal-plated thermoplastic. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.
- 4-40 Thread size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Black | ||
| AMPLIMITE Series D-Subminiature Connectors | ||
| -55 to 85 °C | ||
| 48.51 mm | ||
| 39.24 x 48.51 x 15.74 mm mm | ||
| 15.74 mm | ||
| 39.24 mm | ||
| AMPLIMITE Series | ||
| Cable Clamp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |