5747193-2
D Sub Connector, DB50, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5747193-2
Secondary Manufacturer Part#: 5747193-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 50 | ||
| 3 | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 29.28 mm | ||
| 66.92 x 29.28 x 15.36 mm mm | ||
| 15.36 mm | ||
| 66.92 mm | ||
| 5747193 | ||
| 5 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |