5745173-2
连接器后壳, D Sub, AMPLIMITE Series, DB, 180°, 锌合金主体
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745173-2
Secondary Manufacturer Part#: 5745173-2
- RoHS 10 Compliant
- Tariff Charges
This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMIshield
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 105 °C | ||
| 48.76 mm | ||
| 53.08 x 48.76 x 17.27 mm | ||
| 17.27 mm | ||
| 53.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85389000 |
| Schedule B: | 85389000 |