PDP SEO Portlet

5745172-1

D Sub Backshell, Cable Clamp, AMPLIMITE, DA, 180°, Zinc Alloy Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745172-1
Secondary Manufacturer Part#: 5745172-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5745172-1 is a 15-position shielded D-sub Backshell, made of zinc alloy. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector.

  • 4-40 Thread size

Technical Attributes

Find Similar Parts

Description Value
Zinc Alloy
AMPLIMITE 15 Position D-Subminiature Connectors
-55 to 85 to 105 °C
48.51 mm
39.24 x 48.51 x 15.75 mm
15.75 mm
39.24 mm
5745172
Cable Clamp Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: