PDP SEO Portlet

5745171-5

D Sub Backshell, AMPLIMITE Series, DE, 180°, Zinc Alloy Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745171-5
Secondary Manufacturer Part#: 5745171-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5745171-5 is a 9-way AMPLIMITE shielded 2-piece RFI/EMI cable Clamp Kit. This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMI shield. For greater cable support or shielding effectiveness, split-ring and crimp ferrules are available.

  • 4-40 Thread
  • Nickel-plated over copper shield

Technical Attributes

Find Similar Parts

Description Value
48.51 mm
30.86 x 48.51 x 15.74 mm
15.74 mm
30.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
0+
$0.00000