5650947-5
DIN 41612 Connector, Eurocard, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, DIN 41612 Connectors
Avnet Manufacturer Part #: 5650947-5
Secondary Manufacturer Part#: 5650947-5
- RoHS 10 Compliant
- Tariff Charges
The 5650947-5 is a 96-position Board-to-board Right Angle Eurocard/DIN 41612 Plug Assembly with pin type gold-plated copper alloy contacts and glass-filled high temperature polymer housing. The action pin post connector features make first/break last, mounting holes PCB mount retention and polarization mating alignment type. The standard connector is designed for printed circuit board.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |