PDP SEO Portlet

5650913-5

DIN 41612 Connector, Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5650913-5
Secondary Manufacturer Part#: 5650913-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5650913-5 is a 96-position 3-row right-angle Eurocard Plug with gold-plated copper alloy contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.

  • Polarization mating alignment
  • Boardlocks PCB mount retention
  • 250VAC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:600  Mult:150  
USD $: