PDP SEO Portlet

5650473-5

DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, PC板, 背板连接器
Avnet Manufacturer Part #: 5650473-5
Secondary Manufacturer Part#: 5650473-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5650473-5 is a 96-way 3-row Right Angle Eurocard Plug with gold-plated copper alloy contacts and through hole solder termination. This Eurocard/DIN 41612 connector comes with polymer GF housing and contact transmits signal only.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle
96
3
5650473

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:600  Mult:150  
USD $: