5557969-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
连接器, 模块化, 模块化与以太网连接器
Avnet Manufacturer Part #: 5557969-1
Secondary Manufacturer Part#: 5557969-1
- RoHS 10 Compliant
- Tariff Charges
The 5557969-1 is a 8P8C 1-port RJ45/CAT-3 shielded Modular Jack with gold-plated phosphor bronze contacts, black polyester molding compound housing and panel stops. The top entry through-hole modular jack is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Preloaded
- Tin-plated copper alloy shield
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |