PDP SEO Portlet

5554923-1

Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5554923-1
Secondary Manufacturer Part#: 5554923-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
25.85 mm
56 x 25.85 x 16.25 mm
16.25 mm
56 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
0+
$0.00000