5552726-3
Conn IEEE 488 PL 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 5552726-3
Secondary Manufacturer Part#: 5552726-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.1600 mm | ||
| 25.66 mm | ||
| 83.32 x 25.66 x 16 mm | ||
| 16 mm | ||
| 83.32 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |